Reference Only

413SX21-T

Basic / Snap Action Switches SPDT 1A 125V 1.39N NO SEAL PIN PLUNGER

Manufacturer:

Mfr Part:
M8805/106-02

TTI Part:
413SX21-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeSubminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating1 A
Voltage Rating DC28 VDC
Operating Force0.5 N
Termination StyleSolder Pin
Mounting StyleChassis Mount
PackagingBulk
Actuator StylePlunger
Contact MaterialGold
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 204 C
Minimum Operating Temperature- 53 C
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536500700
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.62$5,924.00
$29.33$29,330.00
$29.04$145,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.