Reference Only

412SX21-T

Basic / Snap Action Switches SPDT 2A 28V 1.39N NO SEAL PIN PLUNGER

Manufacturer:

Mfr Part:
412SX21-T

TTI Part:
412SX21-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating1 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force0.5 N
Termination StyleWire Lead
Mounting StyleChassis Mount
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.31$55.31
$48.90$244.50
$44.79$447.90
$38.49$962.25
$37.77$1,888.50
$37.39$3,739.00
$32.09$6,418.00
$31.76$31,760.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes