Reference Only

411SM1-T

Basic / Snap Action Switches SPDT PLUNGER SCR 5A 30VDC SUBMINI SW

Manufacturer:

Mfr Part:
411SM1-T

TTI Part:
411SM1-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSM
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force213 gf
Termination StyleSolder Turret
Mounting StyleChassis Mount
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 121 C
Minimum Operating Temperature- 54 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.98$389.80
$33.09$6,618.00
$31.69$31,690.00
$27.46$137,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.