Reference Only
40PC500G2A
Board Mount Pressure Sensors 0-500 psi Straight O-Ring Interface
Datasheet
40PC500G2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 0 psi to 500 psi | |
| Accuracy | 0.2 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Port Type | Single Axial Barbless | |
| Package / Case | DIP-6 | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 125 C | |
| Supply Voltage - Max | 5 V | |
| Series | 40PC | |
| Packaging | Bulk | |
| Operating Supply Current | 10 mA | |
| Port Size | 0.1 in | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $150.03 | $150.03 | |
| $148.53 | $1,485.30 | |
| $147.05 | $3,676.25 | |
| $145.59 | $7,279.50 | |
| $144.14 | $72,070.00 | |
| $142.70 | $142,700.00 | |
| $141.28 | $706,400.00 | |
| $139.87 | $1,398,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes