Reference Only

40PC150G2A

Board Mount Pressure Sensors 0Psi to 150Psi Gauge

Manufacturer:

Mfr Part:
40PC150G2A

TTI Part:
40PC150G2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 150 psi
Accuracy0.2 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeSingle Axial Barbless
Package / CaseDIP-6
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 125 C
Series40PC
PackagingBulk
Operating Supply Current10 mA
Port Size0.1 in
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$512.15$25,607.50
$504.04$252,020.00
$492.08$492,080.00
$466.97$2,334,850.00
$447.23$4,472,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.