Reference Only

402EN1-6

Basic / Snap Action Switches ENCLOSED SW DPDT 7A Top Plunger Wire

Manufacturer:

Mfr Part:
MS21321-1

TTI Part:
402EN1-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesEN
TypeMicro Switch
Contact Form4PDT
Switch FunctionON - OFF
ActuatorPlunger
Current Rating7 A
Voltage Rating DC28 VDC
Operating Force1814 gf
Termination StyleWire Lead
Mounting StyleChassis Mount
PackagingEach
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509055
TARIC8536501100
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$453.16$453.16
$448.67$897.34
$444.22$1,332.66
$439.81$2,199.05
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes