
3PB11
Switch Hardware Switch Access PB SW
Datasheet
3PB11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Pushbutton | |
| Designed for | Switches | |
| Termination Style | Solder | |
| Packaging | Each | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509032 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $356.77 | $3,567.70 | |
| $353.24 | $8,831.00 | |
| $349.74 | $34,974.00 | |
| $335.60 | $167,800.00 | |
| $311.64 | $467,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes