Reference Only
3PA1
Switch Cases / Switch Covers Basic Side Mount Enclosure
Datasheet
3PA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Cases | |
| Type | Chassis | |
| For Use With | Basic Switches | |
| Packaging | Bulk | |
| Color | Gray | |
| Height | 1.655 in | |
| Length | 2.439 in | |
| Material | Zinc | |
| Mounting Style | Screw | |
| Product Type | Switch Cases / Switch Covers | |
| Subcategory | Switch Accessories | |
| Width | 1 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.04 | $62.04 | |
| $60.70 | $303.50 | |
| $56.92 | $569.20 | |
| $54.80 | $1,370.00 | |
| $53.52 | $2,676.00 | |
| $52.83 | $5,283.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.