Reference Only

3MN19

Basic / Snap Action Switches Snap Action Button 15A 600VAC 230VDC

Manufacturer:

Mfr Part:
3MN19

TTI Part:
3MN19

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesMN
TypeMicro Switch
Contact FormDPDT
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating15 A
Voltage Rating AC480 VAC
Voltage Rating DC230 VDC
Operating Force3.1 N
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP40
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
NEMA Rating1
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$147.97$7,398.50
$78.92$39,460.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.