Reference Only
3HM1
Basic / Snap Action Switches BASIC SW SPDT 1 A Integral LVR Solder
Datasheet
3HM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Basic Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Lever | |
| Current Rating | 1 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 0.5 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Actuator Style | Lever | |
| Contact Material | Gold | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 121 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,067.40 | $10,674.00 | |
| $1,056.83 | $26,420.75 | |
| $1,046.36 | $104,636.00 | |
| $1,036.00 | $518,000.00 | |
| $1,025.75 | $1,538,625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes