Reference Only
3500 00100005
Thermostats PRECISION THERMAL
Datasheet
3500 00100005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Close on Rise | |
| Opening Temp | 51.7 C | |
| Closing Temp | 62.8 C | |
| Accuracy | 2.8 C | |
| Temperature Range | - 46 C to + 204 C | |
| Current Rating | 5 A | |
| Voltage Rating | 28 VDC | |
| Packaging | Each | |
| Product Type | Thermostats | |
| Series | 3500 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A610.x |
| HTS | 9032100090 |
| TARIC | 9032108090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $783.36 | $39,168.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes