Reference Only

3455RM 80420248

End of Life
Thermostats COMMERCIAL THERMAL

Manufacturer:

Mfr Part:
3455RM 80420248

TTI Part:
3455RM 80420248

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Temperature Range+ 52 C to + 150 C
Current Rating15 A
Voltage Rating120 VAC, 240 VAC
ProductPhenolic Manual Reset Thermostats
PackagingEach
Product TypeThermostats
Series3455RM
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$53.24$5,324.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes