Reference Only
3455RM 02850059
Thermostats COMMERCIAL THERMAL
Datasheet
3455RM 02850059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Product | Phenolic Automatic Reset Thermostats | |
| Current Rating | 15 A | |
| Series | 3455RM | |
| Packaging | Bulk | |
| Function | Open on Rise | |
| Opening Temp | 132.2 C | |
| Product Type | Thermostats | |
| Subcategory | Sensors | |
| Temperature Range | + 52 C to + 150 C | |
| Voltage Rating | 120 VAC, 240 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.24 | $29.24 | |
| $28.95 | $289.50 | |
| $28.66 | $716.50 | |
| $25.31 | $1,265.50 | |
| $25.06 | $2,506.00 | |
| $24.81 | $6,202.50 | |
| $24.56 | $24,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.