Reference Only
3455RG 81290064
Thermostats COMMERCIAL THERMAL
Datasheet
3455RG 81290064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | 51.7 C | |
| Closing Temp | 37.8 C | |
| Accuracy | 2.8 C, 3.9 C | |
| Temperature Range | 0 C to + 150 C | |
| Current Rating | 500 mA | |
| Voltage Rating | 250 VAC, 50 VDC | |
| Product | Phenolic Automatic Reset Thermostats | |
| Packaging | Each | |
| Product Type | Thermostats | |
| Series | 3455RG | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.15 | $441.50 | |
| $43.28 | $865.60 | |
| $41.81 | $1,254.30 | |
| $40.99 | $2,049.50 | |
| $40.18 | $4,018.00 | |
| $39.39 | $9,847.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes