Reference Only
3455RC 01000245
Thermostats 0 C to + 260 C Temperature Sensors
Datasheet
3455RC 01000245 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Product | Ceramic Automatic Reset Thermostats | |
| Packaging | Bulk | |
| Accuracy | 2.8 C, 4.4 C | |
| Closing Temp | 43.3 C | |
| Current Rating | 15 A | |
| Function | Close on Rise | |
| Opening Temp | 26.7 C | |
| Product Type | Thermostats | |
| Series | 3455RC | |
| Subcategory | Sensors | |
| Temperature Range | 0 C to + 260 C | |
| Voltage Rating | 120 VAC, 240 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.21 | $41.21 | |
| $36.89 | $184.45 | |
| $36.52 | $365.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.