Reference Only
3450CM 82850099
Thermostats 15A,Man,Open on Rise MIL-STD-202
Datasheet
3450CM 82850099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | 160 C | |
| Closing Temp | Manual | |
| Accuracy | 6.7 C | |
| Temperature Range | + 52 C to + 232 C | |
| Current Rating | 15 A | |
| Voltage Rating | 120 VAC, 240 VAC | |
| Product | Ceramic Manual Reset Thermostats | |
| Packaging | Each | |
| Product Type | Thermostats | |
| Series | 3450CM | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.09 | $2,004.50 | |
| $39.69 | $9,922.50 | |
| $39.30 | $39,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes