Reference Only
3450CM 02200002
Thermostats 15A,Man,Open on Rise MIL-STD-202
Datasheet
3450CM 02200002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Series | 3450CM | |
| Voltage Rating | 120 VAC, 240 VAC | |
| Packaging | Each | |
| Accuracy | 5.6 C | |
| Closing Temp | Manual | |
| Current Rating | 15 A | |
| Function | Open on Rise | |
| Opening Temp | 260 C | |
| Product Type | Thermostats | |
| Product | Ceramic Manual Reset Thermostats | |
| Subcategory | Sensors | |
| Temperature Range | + 52 C to + 232 C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |