Reference Only

32NT91-2

Toggle Switches DPST OFF-ON Quick Connect Term

Manufacturer:

Mfr Part:
32NT91-2

TTI Part:
32NT91-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating20 A
Voltage Rating AC277 VAC
Voltage Rating DC250 VDC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
Contact PlatingSilver Cadmium Oxide
SeriesNT
Actuator StylePaddle
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
TradenameMicro Switch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number8b/8b-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.01$3,201.00
$28.25$14,125.00
$26.36$39,540.00
$24.48$73,440.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes