Reference Only

31NT91-6

Toggle Switches SPST 2 Position Quick Con Stand Levr

Manufacturer:

Mfr Part:
31NT91-6

TTI Part:
31NT91-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating10 A
Voltage Rating AC125 VAC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
Contact PlatingNickel
IP RatingIP67, IP68
PackagingKit
Actuator Length17.02 mm
Actuator StyleStandard Round
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 40 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number8b/8b-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide

Documents

EDA / CAD Models

92In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.36$45.36
$37.80$945.00
$35.98$1,799.00
$32.44$3,244.00
$31.30$7,825.00
$29.45$14,725.00
$27.49$41,235.00
$26.70$80,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.