Reference Only
31EN11-6
Basic / Snap Action Switches SEALED SE SEALED SWITCH
Datasheet
31EN11-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Contact Form | DPDT | |
| Switch Function | OFF - (ON) | |
| Actuator | Roller | |
| Current Rating | 5 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 0.5 N | |
| Termination Style | Wire Lead | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Actuator Style | Roller | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,173.12 | $21,731.20 | |
| $2,150.82 | $53,770.50 | |
| $2,129.52 | $212,952.00 | |
| $2,108.44 | $1,054,220.00 | |
| $2,087.56 | $3,131,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes