Reference Only
31EN1-6
Limit Switches ENCLOSED SW DPDT 5A Top Rotary Wire
Datasheet
31EN1-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Roller | |
| Current Rating | 5 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 53.38 N to 111.21 N | |
| Termination Style | Wire Lead | |
| Mounting Style | Panel Mount | |
| Type | Sealed Limit Switch | |
| Packaging | Bulk | |
| Actuator Style | Roller | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Part # Aliases | MS21320-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,129.06 | $21,290.60 | |
| $2,069.44 | $51,736.00 | |
| $2,005.84 | $200,584.00 | |
| $1,972.63 | $986,315.00 | |
| $1,938.82 | $2,908,230.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes