Reference Only

3153 00230182

Thermostats SENSOR THERMAL

Manufacturer:

Mfr Part:
3153 00230182

TTI Part:
3153 00230182

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Temperature Range- 29 C to + 177 C
Current Rating1 A, 2 A
Voltage Rating30 VAC/DC, 120 VAC, 240 VAC
ProductLow Silhouette Hermetic Thermostats
PackagingEach
Product TypeThermostats
Series3153
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNITAR
HTS9032100090
TARIC9032108090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$512.69$5,126.90
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes