Reference Only

3150 00200525

Thermostats SENSOR THERMOSTAT

Manufacturer:

Mfr Part:
3150 00200525

TTI Part:
3150 00200525

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Temperature Range- 29 C to + 177 C
Current Rating1 A, 2 A
Voltage Rating30 VAC/DC, 120 VAC, 240 VAC
ProductLow Silhouette Hermetic Thermostats
PackagingEach
Product TypeThermostats
Series3150
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS9032100090
TARIC9032108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$230.57$230.57
$192.14$1,921.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes