Reference Only

313SX2-T

Basic / Snap Action Switches SPDT 5A 250V .31N NO SEAL STRT LEVER

Manufacturer:

Mfr Part:
313SX2-T

TTI Part:
313SX2-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating1 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force0.31 N
Termination StyleSolder Turret
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

526In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.60$27.60
$27.06$135.30
$26.53$265.30
$26.01$520.20
$25.50$1,275.00
$25.00$2,500.00
$23.00$4,600.00
$22.55$9,020.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.