Reference Only

311SM1

Basic / Snap Action Switches SPDT 5A 30VDC 0.39N Lever Quick Connect

Manufacturer:

Mfr Part:
311SM1

TTI Part:
311SM1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSM
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force0.39 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
PackagingEach
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

73In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.88$17.88
$14.91$745.50
$14.75$1,475.00
$14.60$2,920.00
$14.15$7,075.00
$14.00$14,000.00
$13.85$34,625.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.