Reference Only

3100U 00031455

Thermostats 3A,Auto,Closeon Rise MIL-STD-202

Manufacturer:

Mfr Part:
3100U 00031455

TTI Part:
3100U 00031455

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionClose on Rise
Opening Temp4.4 C
Closing Temp15.6 C
Accuracy2.8 C
Temperature Range- 29 C to + 260 C
Current Rating3 A
Voltage Rating120 VAC
ProductHermetic Thermostats
PackagingEach
Product TypeThermostats
Series3100U
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC9032108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes