Reference Only

3100U 00451465

Thermostats T116 B208 OOR O087/05

Manufacturer:

Mfr Part:
3100U 00451465

TTI Part:
3100U 00451465

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Accuracy2.8 C
Temperature Range- 29 C to + 260 C
Current Rating3 A
Voltage Rating120 VAC
ProductHermetic Thermostats
PackagingEach
Product TypeThermostats
Series3100U
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS9032100090
TARIC9032108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$366.84$3,668.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes