Reference Only

3100U 00031452

Thermostats THERMOSTATS T116 B209

Manufacturer:

Mfr Part:
3100U 00031452

TTI Part:
3100U 00031452

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Opening Temp121.1 C
Closing Temp107.2 C
Accuracy2.8 C
Temperature Range- 29 C to + 260 C
Current Rating3 A
Voltage Rating120 VAC
ProductHermetic Thermostats
PackagingEach
Product TypeThermostats
Series3100U
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC9032108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$182.91$1,829.10
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.