Reference Only
3100U 00031447
Thermostats THERMOSTAT PREC HERM UL/CSA
Datasheet
3100U 00031447 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | 93.3 C | |
| Closing Temp | 82.2 C | |
| Accuracy | 2.8 C | |
| Temperature Range | - 29 C to + 260 C | |
| Current Rating | 3 A | |
| Voltage Rating | 120 VAC | |
| Product | Hermetic Thermostats | |
| Packaging | Each | |
| Product Type | Thermostats | |
| Series | 3100U | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $178.94 | $1,789.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes