Reference Only
3100 00610159
Thermostats THERMOSTAT PREC HERMETIC 120V
Datasheet
3100 00610159 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Packaging | Each | |
| Product Type | Thermostats | |
| Series | 3100 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 9032100090 |
| TARIC | 9032900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $318.84 | $3,188.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.