Reference Only
3100 00030605
Thermostats T116 B209 OOR O205/05 C012/MD
Datasheet
3100 00030605 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | 96.1 C | |
| Closing Temp | 6.7 C | |
| Accuracy | 2.8 C | |
| Temperature Range | - 29 C to + 260 C | |
| Current Rating | 1 A, 2 A, 5 A, 5 A | |
| Voltage Rating | 30 VAC/DC, 120 VAC, 240 VAC | |
| Product | Hermetic Thermostats | |
| Packaging | Each | |
| Product Type | Thermostats | |
| Series | 3100 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $227.71 | $4,554.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
280 available now at ttiasia.com
Sign in to add projects and notes