Reference Only
3090A35
Speed Sensors Hazard Location VRS 40kHz 122mm
Datasheet
3090A35 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Type | Variable Reluctance Speed (VRS) | |
| Maximum Operating Temperature | + 93 C | |
| Minimum Operating Temperature | - 73 C | |
| Maximum Frequency | 40 kHz | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9029203890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $773.41 | $3,867.05 | |
| $645.96 | $25,838.40 | |
| $605.59 | $60,559.00 | |
| $565.21 | $146,954.60 |
Need more?
My Notes
Sign into see notes.