Reference Only

3090A

Speed Sensors Hazard Location VRS 40kHz 78mm

Manufacturer:

Mfr Part:
3090A

TTI Part:
3090A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySpeed Sensors
TypeVariable Reluctance Speed (VRS)
Maximum Operating Temperature+ 93 C
Minimum Operating Temperature- 73 C
Barrel Size18 mm
Maximum Frequency40 kHz
PackagingEach
Product TypeSpeed Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8543704500
TARIC9029203890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$589.43$11,788.60
$516.71$12,917.75
$489.23$48,923.00
$456.61$114,152.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes