Reference Only
3080
Speed Sensors 8mm, 10-32 UNF 2A Round, 1.57mm Pole
Datasheet
3080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Type | Variable Reluctance Speed (VRS) | |
| Maximum Frequency | 60 kHz | |
| Maximum Operating Temperature | + 107 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Voltage | 8 V | |
| Packaging | Each | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors | |
| Termination Style | Wire Leads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9029203890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $507.66 | $25,383.00 | |
| $492.65 | $49,265.00 | |
| $477.62 | $119,405.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes