Reference Only
3070A
Speed Sensors Hazard Location VRS 40kHz 78mm
Datasheet
3070A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Type | Variable Reluctance Speed (VRS) | |
| Maximum Operating Temperature | + 93 C | |
| Minimum Operating Temperature | - 73 C | |
| Maximum Frequency | 40 kHz | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9029203890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $796.03 | $796.03 | |
| $786.34 | $2,359.02 | |
| $757.46 | $3,787.30 | |
| $740.53 | $7,405.30 | |
| $690.85 | $17,271.25 | |
| $684.01 | $68,401.00 | |
| $677.24 | $169,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.