Reference Only

3040AN40

Speed Sensors VRS M5K 5/8-18X4.0 MS CONN

Manufacturer:

Mfr Part:
3040AN40

TTI Part:
3040AN40

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySpeed Sensors
TypeVariable Reluctance Speed (VRS)
Output Voltage70 V
Termination StyleConnector
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 55 C
Maximum Frequency40 kHz
PackagingEach
Product TypeSpeed Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8539490000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$435.14$8,702.80
$428.77$17,150.80
$423.29$42,329.00
$417.36$108,513.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes