Reference Only
3040A
Speed Sensors Power Output VRS 40kHz 64mm
Datasheet
3040A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Type | Variable Reluctance Speed (VRS) | |
| Output Voltage | 70 V | |
| Termination Style | Connector | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Frequency | 40 kHz | |
| Packaging | Each | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9029203890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $193.16 | $193.16 | |
| $189.39 | $946.95 | |
| $187.52 | $1,875.20 | |
| $185.66 | $4,641.50 | |
| $183.82 | $9,191.00 | |
| $182.00 | $18,200.00 | |
| $170.61 | $42,652.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.