Reference Only
3030AN
Speed Sensors High Output VRS 15kHz 56mm
Datasheet
3030AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Type | Variable Reluctance Speed (VRS) | |
| Output Voltage | 190 V | |
| Termination Style | Connector | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 55 C | |
| Series | High Output VRS | |
| Barrel Size | 2.69 mm | |
| Maximum Frequency | 15 kHz | |
| Packaging | Each | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
279In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $179.98 | $179.98 | |
| $167.87 | $839.35 | |
| $163.37 | $1,633.70 | |
| $157.98 | $3,949.50 | |
| $154.30 | $7,715.00 | |
| $152.76 | $15,276.00 |
Need more?
Sign in to add projects and notes