Reference Only
3025
Speed Sensors 9.5mm, 3/8-24, Round 55 Vp-p, 2.36mm Pole
Datasheet
3025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Type | Variable Reluctance Speed (VRS) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 107 C | |
| Maximum Frequency | 40 kHz | |
| Output Voltage | 55 V | |
| Packaging | Each | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors | |
| Termination Style | Wire Leads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9029203890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $226.33 | $226.33 | |
| $224.08 | $672.24 | |
| $221.87 | $1,109.35 | |
| $219.67 | $2,196.70 | |
| $217.49 | $4,349.80 | |
| $181.65 | $7,266.00 | |
| $170.29 | $17,029.00 | |
| $163.12 | $40,780.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes