Reference Only

2TP1-5

Rocker Switches SEALED OI TP ROCKER TOGGLE

Manufacturer:

Mfr Part:
2TP1-5

TTI Part:
2TP1-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryRocker Switches
ProductRocker Switches
TypeMicro Rocker Switch
IlluminatedNon-Illuminated
Contact FormDPDT
Current Rating10 A
Voltage Rating AC277 VAC
Voltage Rating DC250 VDC
Termination StyleScrew
ActuatorRocker
Mounting StylePanel Mount
Terminal SealSealed
Contact PlatingSilver Cadmium Oxide
PackagingEach
Actuator StyleRocker
Height45.97 mm
LED Supply Voltage277 V
Length55.12 mm
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 54 C
Mounting TypeFlush
Product TypeRocker Switches
SeriesTP
SubcategorySwitches
Width22.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$220.85$11,042.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.