Reference Only

2TL1-3

Toggle Switches 2 Pole 2 Position ON-ON

Manufacturer:

Mfr Part:
MS24524-23

TTI Part:
2TL1-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleScrew
Current Rating15 A
Voltage Rating AC125 VAC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
Contact PlatingSilver Cadmium Oxide
PackagingEach
Actuator Length17.27 mm
Actuator StyleStandard Round
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 65 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesMS24524-23

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number8b/8b-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide

Documents

EDA / CAD Models

1,272In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$37.88$75.76
$37.49$374.90
$37.11$1,855.50
$36.73$3,673.00
$36.36$9,090.00
Need more?
Sign in to add projects and notes