Reference Only

2TL1-2F

Toggle Switches Toggle DPST 2 Pos 15A

Manufacturer:

Mfr Part:
MS24659-22F

TTI Part:
2TL1-2F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Mounting StylePanel Mount
Termination StyleScrew
Current Rating15 A
Voltage Rating AC125 VAC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
Contact PlatingSilver Cadmium Oxide
PackagingEach
Actuator Length26.67 mm
Actuator StyleLocking Lever
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 65 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesMS24659-22F

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number8b/8b-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.50$4,075.00
$78.69$7,869.00
$77.91$38,955.00
$77.14$115,710.00
$76.38$229,140.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.