Reference Only
2TL1-12
Toggle Switches Toggle DPDT 3 Pos 15A
Datasheet
MS27407-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 20 A | |
| Voltage Rating AC | 277 VAC | |
| Voltage Rating DC | 250 VDC | |
| Bushing Size | 15/32-32 | |
| Actuator | Lever | |
| Contact Plating | Silver Cadmium Oxide | |
| Packaging | Each | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | MS27407-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 8b/8b-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide |
1,015In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.04 | $61.04 | |
| $56.73 | $850.95 | |
| $54.02 | $2,701.00 | |
| $53.49 | $5,349.00 | |
| $52.96 | $13,240.00 | |
| $52.43 | $26,215.00 | |
| $51.91 | $77,865.00 | |
| $51.40 | $154,200.00 |
Need more?
Sign in to add projects and notes