Reference Only

2SX1-T2

Basic / Snap Action Switches SPDT 28VDC 24Amp submini basic switch

Manufacturer:

Mfr Part:
2SX1-T2

TTI Part:
2SX1-T2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating7 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Operating Force13.4 N
Termination StyleSolder Turret
Mounting StyleChassis Mount
PackagingEach
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

57In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.06$39.06
$38.67$7,734.00
$38.29$38,290.00
$37.91$189,550.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.