Reference Only
2SS52M
Board Mount Hall Effect / Magnetic Sensors 20mA Omnipolar radial lead IC pkg
Datasheet
2SS52M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Omnipolar | |
| Operating Supply Current | 11 mA | |
| Maximum Output Current | 20 mA | |
| Operating Point Min/Max | 2.5 mT | |
| Release Point Min/Max (Brp) | 0.5 mT | |
| Operating Supply Voltage | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-Flat-3 | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 3.8 V | |
| Packaging | Bulk | |
| Output Voltage | 400 mVDC | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,267In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.64 | $12.64 | |
| $11.60 | $58.00 | |
| $10.61 | $265.25 | |
| $9.60 | $480.00 | |
| $8.88 | $888.00 | |
| $8.71 | $2,177.50 | |
| $8.58 | $4,290.00 | |
| $7.98 | $7,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes