Reference Only

2NT1-70

Toggle Switches 2 Pole 3 Position Standard Lever

Manufacturer:

Mfr Part:
2NT1-70

TTI Part:
2NT1-70

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch Function(ON) - OFF - (ON)
Mounting StylePanel Mount
Termination StyleScrew
Current Rating15 A
Voltage Rating AC125 VAC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
Contact PlatingNickel
IP RatingIP67, IP68
PackagingEach
Actuator Length17.02 mm
Actuator StyleStandard Round
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 40 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number8b/8b-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.35$39.35
$38.97$3,897.00
$38.58$19,290.00
$38.20$57,300.00
$37.82$113,460.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.