Reference Only
2NT1-12
Toggle Switches 2 Pole 3 Position Standard Lever
Datasheet
2NT1-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Bushing Size | 15/32-32 | |
| Actuator | Paddle | |
| Packaging | Bulk | |
| Actuator Style | Paddle | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 8b/8b-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide |
0In Stock
204
On Order
204 expected 17-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.42 | $50.42 | |
| $49.91 | $249.55 | |
| $46.24 | $462.40 | |
| $37.51 | $3,751.00 | |
| $37.13 | $5,569.50 | |
| $36.75 | $9,187.50 | |
| $36.38 | $18,190.00 | |
| $36.01 | $54,015.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.