Reference Only
2NT1-10
Toggle Switches Toggle SW 2POLE 3POS SCRW TERM STD LVR
Datasheet
2NT1-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | OFF - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 15 A | |
| Voltage Rating AC | 277 VAC | |
| Voltage Rating DC | 250 VDC | |
| Bushing Size | 15/32-32 | |
| Actuator | Paddle | |
| Terminal Seal | Sealed | |
| Series | NT | |
| Actuator Style | Paddle | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 8b/8b-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.34 | $2,367.00 | |
| $40.99 | $4,099.00 | |
| $36.16 | $18,080.00 | |
| $33.75 | $50,625.00 | |
| $31.33 | $93,990.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.