Reference Only
2NT1-1
Toggle Switches DPDT ON-OFF-ON Screw Term
Datasheet
2NT1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Bushing Size | 15/32-32 | |
| Actuator | Paddle | |
| Packaging | Each | |
| Actuator Style | Paddle | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 8b/8b-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide |
172In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.69 | $32.69 | |
| $32.37 | $97.11 | |
| $30.43 | $152.15 | |
| $27.99 | $279.90 | |
| $26.66 | $666.50 | |
| $26.02 | $1,301.00 | |
| $23.80 | $2,380.00 | |
| $23.44 | $5,860.00 |
Need more?
Sign in to add projects and notes