Reference Only
2MT2-3
Toggle Switches MT SERIES TOGGLE
Datasheet
2MT2-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 28 VDC | |
| Bushing Size | 15/32-32 | |
| Actuator | Bat | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold | |
| IP Rating | IP68 | |
| Series | MT | |
| Packaging | Each | |
| Actuator Style | Bat | |
| Life | 100000 Cycle | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Tradename | MICRO SWITCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.12 | $36.12 | |
| $34.40 | $344.00 | |
| $33.72 | $843.00 | |
| $33.06 | $1,653.00 | |
| $32.42 | $3,242.00 | |
| $31.78 | $15,890.00 | |
| $31.16 | $31,160.00 | |
| $30.55 | $45,825.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.